Part Details for DL4732-TP by Micro Commercial Components
Overview of DL4732-TP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DL4732-TP
DL4732-TP CAD Models
DL4732-TP Part Data Attributes
|
DL4732-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
DL4732-TP
Micro Commercial Components
Zener Diode, 4.7V V(Z), 10%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | MELF | |
Package Description | ROHS COMPLIANT, GLASS, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 10% | |
Working Test Current | 53 mA |
Alternate Parts for DL4732-TP
This table gives cross-reference parts and alternative options found for DL4732-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4732-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMY4V7-GS18 | Zener Diode, 4.7V V(Z), 6.38%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2 | Vishay Intertechnologies | DL4732-TP vs ZMY4V7-GS18 |
ZMY4V7-GS08/1.5 | DIODE 4.7 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, MELF-2, Voltage Regulator Diode | Vishay Semiconductors | DL4732-TP vs ZMY4V7-GS08/1.5 |
DL4732A | Zener Diode, 4.7V V(Z), 4.26%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, DL-41, MELF-2 | PanJit Semiconductor | DL4732-TP vs DL4732A |
ZM4732A | Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional | TDK Micronas GmbH | DL4732-TP vs ZM4732A |
ZM4732A-T3 | Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | DL4732-TP vs ZM4732A-T3 |
ZM4732A-GS08 | Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, DO-41, MELF-2 | Vishay Intertechnologies | DL4732-TP vs ZM4732A-GS08 |
ZMY4B7G | Zener Diode, 4.7V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, GLASS, MELF-2 | Diotec Semiconductor AG | DL4732-TP vs ZMY4B7G |
DL4732 | Zener Diode, 4.7V V(Z), 10%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Micro Commercial Components | DL4732-TP vs DL4732 |
DL4732A-GT3 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DL4732-TP vs DL4732A-GT3 |
DL4732A-T | Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Rectron Semiconductor | DL4732-TP vs DL4732A-T |