There are no models available for this part yet.
Overview of DL4730A-G by Sangdest Microelectronics (Nanjing) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
CAD Models for DL4730A-G by Sangdest Microelectronics (Nanjing) Co Ltd
Part Data Attributes for DL4730A-G by Sangdest Microelectronics (Nanjing) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
Package Description
|
O-LELF-R2
|
Reach Compliance Code
|
unknown
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
O-LELF-R2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
3.9 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
64 mA
|
Alternate Parts for DL4730A-G
This table gives cross-reference parts and alternative options found for DL4730A-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4730A-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DL4730A | Zener Diode, 3.9V V(Z), 5.13%, 1W, Silicon, Unidirectional, GLASS, DL-41, MELF-2 | Promax-Johnton Electronic Corporation | DL4730A-G vs DL4730A |
DL4730A-B | Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Rectron Semiconductor | DL4730A-G vs DL4730A-B |
DL4730A | Zener Diode, 3.9V V(Z), 5%, 1W | Excel (Suzhou) Semiconductor Co Ltd | DL4730A-G vs DL4730A |
DL4730AT/R | Zener Diode, 3.9V V(Z), 5.1%, 1W | PanJit Semiconductor | DL4730A-G vs DL4730AT/R |
DL4730A-TP | Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MELF-2 | Micro Commercial Components | DL4730A-G vs DL4730A-TP |
DL4730A-T | Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Rectron Semiconductor | DL4730A-G vs DL4730A-T |
DL4730A | Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Micro Commercial Components | DL4730A-G vs DL4730A |
DL4730A | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DL4730A-G vs DL4730A |
DL4730A | Zener Diode, 3.9V V(Z), 5%, 1W | Galaxy Semi-Conductor Co Ltd | DL4730A-G vs DL4730A |
ZM4730A-GS08 | Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, DO-41, MELF-2 | Vishay Intertechnologies | DL4730A-G vs ZM4730A-GS08 |