There are no models available for this part yet.
Overview of DL4620-TP by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for DL4620-TP by Micro Commercial Components
Part Data Attributes for DL4620-TP by Micro Commercial Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICRO COMMERCIAL COMPONENTS
|
Part Package Code
|
MELF
|
Package Description
|
O-LELF-R2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
1650 Ω
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
3.135 V
|
Reverse Current-Max
|
0.0075 µA
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
0.25 mA
|
Alternate Parts for DL4620-TP
This table gives cross-reference parts and alternative options found for DL4620-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4620-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM5228B | Zener Diode, 3.9V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, SIMILAR TO DO-213AA, MELF-2 | Diodes Incorporated | DL4620-TP vs ZMM5228B |
ZMM5227B | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, SIMILAR TO DO-213AA, MELF-2 | Diodes Incorporated | DL4620-TP vs ZMM5227B |
UMMSZ5228B-LL34-R | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Unisonic Technologies Co Ltd | DL4620-TP vs UMMSZ5228B-LL34-R |
BZV55C3V6BK | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | DL4620-TP vs BZV55C3V6BK |
BZV79C3V9L1 | Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, DO-213AC, GREEN, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Taiwan Semiconductor | DL4620-TP vs BZV79C3V9L1 |
ZMM5226B | Zener Diode, 3.3V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, SIMILAR TO DO-213AA, MELF-2 | Diodes Incorporated | DL4620-TP vs ZMM5226B |
BZM5228B-13 | Zener Diode, 3.9V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 | Diodes Incorporated | DL4620-TP vs BZM5228B-13 |