There are no models available for this part yet.
Overview of DL4005-13 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DL4005-13 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Diode 600V 1A 2-Pin MELF T/R RoHS: Compliant |
20000 In Stock |
|
$0.1811 / $3.8600 | Buy Now | ||
Bristol Electronics | Min Qty: 9 | 5000 |
|
$0.1462 / $0.5625 | Buy Now | ||
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 1A, 600V V(RRM), SILICON | 3168 |
|
$0.0900 / $0.3000 | Buy Now | ||
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 1A, 600V V(RRM), SILICON | 4000 |
|
$0.1950 / $0.7500 | Buy Now | ||
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 1A, 600V V(RRM), SILICON | 3916 |
|
$0.3402 / $0.9720 | Buy Now |
CAD Models for DL4005-13 by Diodes Incorporated
Part Data Attributes for DL4005-13 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Part Package Code
|
MELF
|
Package Description
|
O-PELF-R2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
O-PELF-R2
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Alternate Parts for DL4005-13
This table gives cross-reference parts and alternative options found for DL4005-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4005-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM4005 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2 | Diotec Semiconductor AG | DL4005-13 vs SM4005 |
SM4005-B | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Rectron Semiconductor | DL4005-13 vs SM4005-B |
BYM10-600 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, | General Instrument Corp | DL4005-13 vs BYM10-600 |
SM4005 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, MELF-2 | Rectron Semiconductor | DL4005-13 vs SM4005 |
GL41J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, | General Instrument Corp | DL4005-13 vs GL41J |
DL4005 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, MELF-2 | Micro Commercial Components | DL4005-13 vs DL4005 |
GL41J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, DO-213AB, 2 PIN | International Semiconductor Inc | DL4005-13 vs GL41J |
DL4005-13-F | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Diodes Incorporated | DL4005-13 vs DL4005-13-F |
1N6482 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, DO-213AB, 2 PIN | International Semiconductor Inc | DL4005-13 vs 1N6482 |
DL4005 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | EIC Semiconductor Inc | DL4005-13 vs DL4005 |
Related Parts for DL4005-13
-
DL4005-13-FRectifier Diodes
-
DDZX22D-7Zener Diodes
-
DMHC4035LSD-13Power Field-Effect Transistors
-
CRCW2512270RJNEGFixed Resistors
-
DMP510DL-13Small Signal Field-Effect Transistors
-
DDTA143EUA-7-FSmall Signal Bipolar Transistors
-
IHLP6767GZER470M11Fixed Inductors
-
NC7ST08M5XGates
-
DK1601-9ERB1Power Supply Modules