Part Details for DL4-155D by Electron Products Inc
Overview of DL4-155D by Electron Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM155D70G475ME15D | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRT155D70G106ME13D | Murata Manufacturing Co Ltd | 0402 (1005M) X7T (EIA) 4Vdc 10μF±20% | |
GRM155D71A475ME15J | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose |
Part Details for DL4-155D
DL4-155D CAD Models
DL4-155D Part Data Attributes
|
DL4-155D
Electron Products Inc
Buy Now
Datasheet
|
Compare Parts:
DL4-155D
Electron Products Inc
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 1.5uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRON PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 17.018 mm | |
Dielectric Material | POLYESTER | |
Length | 46.05 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | MIL-C-18312 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for DL4-155D
This table gives cross-reference parts and alternative options found for DL4-155D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4-155D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DL3G155J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 1.5uF, | American Capacitor Corporation | DL4-155D vs DL3G155J |
DL4-155D-1 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 1.5uF, | Electron Products Inc | DL4-155D vs DL4-155D-1 |
DL4-155D-2 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 1.5uF, | Electron Products Inc | DL4-155D vs DL4-155D-2 |
DL4-155D-4 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 1.5uF, | Electron Products Inc | DL4-155D vs DL4-155D-4 |
DL4-155D-6 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 1.5uF, | Electron Products Inc | DL4-155D vs DL4-155D-6 |