Part Details for DL2-683B-3 by Electron Products Inc
Overview of DL2-683B-3 by Electron Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3316P-683 B | Coilcraft Inc | OBSOLETE See web site for new part number. Part was always RoHS compliant; terminals never contained lead. | |
AD9683BCPZ-250 | Analog Devices | 14Bit 250Msps ADC w/JESD204B | |
AD5683BCPZ-RL7 | Analog Devices | 16-bit SPI nanoDAC+ |
Part Details for DL2-683B-3
DL2-683B-3 CAD Models
DL2-683B-3 Part Data Attributes
|
DL2-683B-3
Electron Products Inc
Buy Now
Datasheet
|
Compare Parts:
DL2-683B-3
Electron Products Inc
Film Capacitor, Polyester, 200V, 2% +Tol, 2% -Tol, 0.068uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRON PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 5.969 mm | |
Dielectric Material | POLYESTER | |
Length | 20.65 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 120 V | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-18312 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for DL2-683B-3
This table gives cross-reference parts and alternative options found for DL2-683B-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL2-683B-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DL2-683B | Film Capacitor, Polyester, 200V, 2% +Tol, 2% -Tol, 0.068uF, | Electron Products Inc | DL2-683B-3 vs DL2-683B |
DL2-683B-1 | Film Capacitor, Polyester, 200V, 2% +Tol, 2% -Tol, 0.068uF, | Electron Products Inc | DL2-683B-3 vs DL2-683B-1 |