Part Details for DL.5-206D by Electron Products Inc
Overview of DL.5-206D by Electron Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0206DPA-00#J53 | Renesas Electronics Corporation | Switching N Channel MOSFET | |
RJK0206DPA-00#J5A | Renesas Electronics Corporation | Switching N Channel MOSFET | |
RTKA489206DK0000BU | Renesas Electronics Corporation | 16-Cell Battery Front End Evaluation Kit |
Part Details for DL.5-206D
DL.5-206D CAD Models
DL.5-206D Part Data Attributes
|
DL.5-206D
Electron Products Inc
Buy Now
Datasheet
|
Compare Parts:
DL.5-206D
Electron Products Inc
Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 20uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRON PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 20 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 19.05 mm | |
Dielectric Material | POLYESTER | |
Length | 46.05 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-18312 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for DL.5-206D
This table gives cross-reference parts and alternative options found for DL.5-206D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL.5-206D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DL3C206J | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 20uF, | American Capacitor Corporation | DL.5-206D vs DL3C206J |
DL.5-206D-3 | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 20uF, | Electron Products Inc | DL.5-206D vs DL.5-206D-3 |
DL.5-206D-2 | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 20uF, | Electron Products Inc | DL.5-206D vs DL.5-206D-2 |