Part Details for DL-7140-201S by SANYO Electric Co Ltd
Overview of DL-7140-201S by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100201SCX | Rochester Electronics LLC | 100201 - OR/NOR Gate, 100K Series, 1-Func, 2-Input, ECL, PDSO8 | |
7140LA100J8 | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
7140LA20PF8 | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM |
Part Details for DL-7140-201S
DL-7140-201S CAD Models
DL-7140-201S Part Data Attributes
|
DL-7140-201S
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DL-7140-201S
SANYO Electric Co Ltd
Laser Diode, 785nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Forward Current-Max | 0.14 A | |
Forward Voltage-Max | 2.8 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 70 mW | |
Peak Wavelength | 785 nm | |
Shape | ROUND | |
Size | 1 mm | |
Surface Mount | NO | |
Threshold Current-Max | 50 mA |