There are no models available for this part yet.
Overview of DL-5325S-C490-VSA by Optoway Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC490LP5E | Analog Devices | lo Noise hi IP3 amp SMT, 12 - | |
HMC490-SX | Analog Devices | I.C., 12-17GHz hi IP3 LNA Die | |
LTC490CN8#PBF | Analog Devices | Diff Drvr & Rcv Pair |
CAD Models for DL-5325S-C490-VSA by Optoway Technology Inc
Part Data Attributes for DL-5325S-C490-VSA by Optoway Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
OPTOWAY TECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Body Height
|
27 mm
|
Body Length or Diameter
|
6.35 mm
|
Built-in Feature
|
MONITOR PD
|
Communication Standard
|
OC-3, OC-12
|
Connection Type
|
SC/APC CONNECTOR
|
Data Rate
|
2500 Mbps
|
Fall Time-Max
|
0.15 ns
|
Fiber Optic Device Type
|
DFB LASER MODULE EMITTER
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Operating Wavelength-Max
|
1492 nm
|
Operating Wavelength-Min
|
1487 nm
|
Operating Wavelength-Nom
|
1490 nm
|
Rise Time
|
0.15 ns
|
Supply Current
|
50 mA
|
Supply Voltage-Max
|
1.5 V
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
NO
|
Threshold Current-Min
|
10 mA
|