Part Details for DL-330M by Infineon Technologies AG
Overview of DL-330M by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3521AC-2C133-0M100.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
SIT3521AI-2CF33-0M156.250000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
SIT3521AC-1CF33-0M11.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator |
Part Details for DL-330M
DL-330M CAD Models
DL-330M Part Data Attributes
|
DL-330M
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DL-330M
Infineon Technologies AG
7 SEG NUMERIC DISPLAY, RED, 2.79 mm, DIP-12
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-12 | |
Reach Compliance Code | unknown | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, MULTIPLEXED, 3 DIGITS WITH DECIMAL POINT | |
Display Height | 2.79 mm | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e0 | |
Number of Characters | 3 | |
Number of Functions | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 660 nm | |
Terminal Finish | TIN LEAD |
Alternate Parts for DL-330M
This table gives cross-reference parts and alternative options found for DL-330M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL-330M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DL-340M | 7 SEG NUMERIC DISPLAY, RED, 2.79 mm, DIP-14 | Infineon Technologies AG | DL-330M vs DL-340M |
DL430M | Smart/Normal 7 Seg Numeric LED Display, 3-Character, Red, 3.8mm | Infineon Technologies AG | DL-330M vs DL430M |