Part Details for DKTFM4DWI1417 by Kyocera AVX Components
Overview of DKTFM4DWI1417 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DKTFM4DWI1417
DKTFM4DWI1417 CAD Models
DKTFM4DWI1417 Part Data Attributes
|
DKTFM4DWI1417
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DKTFM4DWI1417
Kyocera AVX Components
Film Capacitor, Polypropylene, 4000V, 10% +Tol, 10% -Tol, 1410uF, Chassis Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1410 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for DKTFM4DWI1417
This table gives cross-reference parts and alternative options found for DKTFM4DWI1417. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DKTFM4DWI1417, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DKTFM4DMI1417 | Film Capacitor, Polypropylene, 4000V, 10% +Tol, 10% -Tol, 1410uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM4DWI1417 vs DKTFM4DMI1417 |
DKTFM4BMI1417 | Film Capacitor, Polypropylene, 4000V, 10% +Tol, 10% -Tol, 1410uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM4DWI1417 vs DKTFM4BMI1417 |
DKTFM4CWI1417 | Film Capacitor, Polypropylene, 4000V, 10% +Tol, 10% -Tol, 1410uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM4DWI1417 vs DKTFM4CWI1417 |
DKTFM3DMI1417 | Film Capacitor, Polypropylene, 4000V, 10% +Tol, 10% -Tol, 1410uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM4DWI1417 vs DKTFM3DMI1417 |
DKTFM3AMI1417 | Film Capacitor, Polypropylene, 4000V, 10% +Tol, 10% -Tol, 1410uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM4DWI1417 vs DKTFM3AMI1417 |
DKTFM3AWI1417 | Film Capacitor, Polypropylene, 4000V, 10% +Tol, 10% -Tol, 1410uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM4DWI1417 vs DKTFM3AWI1417 |
DKTFM3DWI1417 | Film Capacitor, Polypropylene, 4000V, 10% +Tol, 10% -Tol, 1410uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM4DWI1417 vs DKTFM3DWI1417 |
DKTFM3CWI1417 | Film Capacitor, Polypropylene, 4000V, 10% +Tol, 10% -Tol, 1410uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM4DWI1417 vs DKTFM3CWI1417 |
DKTFM4AWI1417 | Film Capacitor, Polypropylene, 4000V, 10% +Tol, 10% -Tol, 1410uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM4DWI1417 vs DKTFM4AWI1417 |
DKTFM3BWI1417 | Film Capacitor, Polypropylene, 4000V, 10% +Tol, 10% -Tol, 1410uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM4DWI1417 vs DKTFM3BWI1417 |