DKTFM4CMC1887
Kyocera AVX Components
Description: Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1880uF, Chassis Mount, RADIAL LEADED

Overview of DKTFM4CMC1887 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DKTFM4CMC1887 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DKTFM4CMC1887 by Kyocera AVX Components

DKTFM4CMC1887
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
1880 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
2000 V
Surface Mount
NO
Terminal Shape
BINDING POST
Want to compare parts?
  1. DKTFM4CMC1887
    Kyocera AVX Components
    Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1880uF, Chassis Mount, RADIAL LEADED
    VS

Alternate Parts for DKTFM4CMC1887

This table gives cross-reference parts and alternative options found for DKTFM4CMC1887. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DKTFM4CMC1887, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DKTFM3BMC1887 Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1880uF, Chassis Mount, RADIAL LEADED Kyocera AVX Components DKTFM4CMC1887 vs DKTFM3BMC1887
DKTFM3AMC1887 Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1880uF, Chassis Mount, RADIAL LEADED Kyocera AVX Components DKTFM4CMC1887 vs DKTFM3AMC1887
DKTFM4AMC1887 Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1880uF, Chassis Mount, RADIAL LEADED Kyocera AVX Components DKTFM4CMC1887 vs DKTFM4AMC1887
DKTFM3DWC1887 Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1880uF, Chassis Mount, RADIAL LEADED Kyocera AVX Components DKTFM4CMC1887 vs DKTFM3DWC1887
DKTFM3AWC1887 Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1880uF, Chassis Mount, RADIAL LEADED Kyocera AVX Components DKTFM4CMC1887 vs DKTFM3AWC1887
DKTFM4AWC1887 Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1880uF, Chassis Mount, RADIAL LEADED Kyocera AVX Components DKTFM4CMC1887 vs DKTFM4AWC1887
DKTFM3CMC1887 Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1880uF, Chassis Mount, RADIAL LEADED Kyocera AVX Components DKTFM4CMC1887 vs DKTFM3CMC1887
DKTFM3DMC1887 Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1880uF, Chassis Mount, RADIAL LEADED Kyocera AVX Components DKTFM4CMC1887 vs DKTFM3DMC1887
DKTFM3BWC1887 Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1880uF, Chassis Mount, RADIAL LEADED Kyocera AVX Components DKTFM4CMC1887 vs DKTFM3BWC1887
DKTFM4BWC1887 Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1880uF, Chassis Mount, RADIAL LEADED Kyocera AVX Components DKTFM4CMC1887 vs DKTFM4BWC1887

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DKTFM4CMC1887 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DKTFM4CMC1887 by Kyocera AVX Components

  • Please alert me when DKTFM4CMC1887 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DKTFM4CMC1887 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DKTFM4CMC1887 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DKTFM4CMC1887 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DKTFM4CMC1887.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DKTFM4CMC1887 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: