Part Details for DKTFM44WL0547 by Kyocera AVX Components
Overview of DKTFM44WL0547 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKTFM44WL0547
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2 Package Multiple: 1 | 0 |
|
$2,259.2400 | Buy Now |
DISTI #
DKTFM44WL0547
|
Avnet Abacus | Power Film Capacitor, 540 uF, 5.8 kV, � 10%, PP, Chassis Mount (Alt: DKTFM44WL0547) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DKTFM44WL0547
DKTFM44WL0547 CAD Models
DKTFM44WL0547 Part Data Attributes
|
DKTFM44WL0547
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DKTFM44WL0547
Kyocera AVX Components
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 540 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 440 mm | |
Length | 340 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 5800 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD | |
Width | 165 mm |
Alternate Parts for DKTFM44WL0547
This table gives cross-reference parts and alternative options found for DKTFM44WL0547. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DKTFM44WL0547, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DKTFM41WL0547 | Film Capacitor, | Kyocera AVX Components | DKTFM44WL0547 vs DKTFM41WL0547 |
DKTFM44ML0547 | Film Capacitor, | Kyocera AVX Components | DKTFM44WL0547 vs DKTFM44ML0547 |
DKTFM32ML0547 | Film Capacitor, Polypropylene, 5500V, 10% +Tol, 10% -Tol, 540uF, Chassis Mount, | Kyocera AVX Components | DKTFM44WL0547 vs DKTFM32ML0547 |
DKTFM43WL0547 | Film Capacitor, | Kyocera AVX Components | DKTFM44WL0547 vs DKTFM43WL0547 |
DKTFM34ML0547 | Film Capacitor, | Kyocera AVX Components | DKTFM44WL0547 vs DKTFM34ML0547 |
DKTFM42ML0547 | Film Capacitor, | Kyocera AVX Components | DKTFM44WL0547 vs DKTFM42ML0547 |
DKTFM33WL0547 | Film Capacitor, | Kyocera AVX Components | DKTFM44WL0547 vs DKTFM33WL0547 |
DKTFM41ML0547 | Film Capacitor, | Kyocera AVX Components | DKTFM44WL0547 vs DKTFM41ML0547 |
DKTFM31WL0547 | Film Capacitor, Polypropylene, 5500V, 10% +Tol, 10% -Tol, 540uF, Chassis Mount, | Kyocera AVX Components | DKTFM44WL0547 vs DKTFM31WL0547 |