Part Details for DKTFM43MI2087 by Kyocera AVX Components
Overview of DKTFM43MI2087 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKTFM43MI2087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2 Package Multiple: 1 | 0 |
|
$3,315.5200 | Buy Now |
DISTI #
DKTFM43MI2087
|
Avnet Abacus | Power Film Capacitor, 2080 uF, 4.2 kV, � 10%, PP, Chassis Mount (Alt: DKTFM43MI2087) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DKTFM43MI2087
DKTFM43MI2087 CAD Models
DKTFM43MI2087 Part Data Attributes
|
DKTFM43MI2087
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DKTFM43MI2087
Kyocera AVX Components
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 2080 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 815 mm | |
Length | 340 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4200 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD | |
Width | 165 mm |
Alternate Parts for DKTFM43MI2087
This table gives cross-reference parts and alternative options found for DKTFM43MI2087. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DKTFM43MI2087, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DKTFM42MI2087 | Film Capacitor, | Kyocera AVX Components | DKTFM43MI2087 vs DKTFM42MI2087 |
DKTFM43WI2087 | Film Capacitor, | Kyocera AVX Components | DKTFM43MI2087 vs DKTFM43WI2087 |
DKTFM31MI2087 | Film Capacitor, Polypropylene, 4000V, 10% +Tol, 10% -Tol, 2080uF, Chassis Mount, | Kyocera AVX Components | DKTFM43MI2087 vs DKTFM31MI2087 |
DKTFM31WI2087 | Film Capacitor, Polypropylene, 4000V, 10% +Tol, 10% -Tol, 2080uF, Chassis Mount, | Kyocera AVX Components | DKTFM43MI2087 vs DKTFM31WI2087 |
DKTFM33WI2087 | Film Capacitor, | Kyocera AVX Components | DKTFM43MI2087 vs DKTFM33WI2087 |
DKTFM32MI2087 | Film Capacitor, Polypropylene, 4000V, 10% +Tol, 10% -Tol, 2080uF, Chassis Mount, | Kyocera AVX Components | DKTFM43MI2087 vs DKTFM32MI2087 |
DKTFM44WI2087 | Film Capacitor, | Kyocera AVX Components | DKTFM43MI2087 vs DKTFM44WI2087 |
DKTFM44MI2087 | Film Capacitor, | Kyocera AVX Components | DKTFM43MI2087 vs DKTFM44MI2087 |
DKTFM34MI2087 | Film Capacitor, | Kyocera AVX Components | DKTFM43MI2087 vs DKTFM34MI2087 |
DKTFM42WI2087 | Film Capacitor, | Kyocera AVX Components | DKTFM43MI2087 vs DKTFM42WI2087 |