Part Details for DKTFM3DWG1707 by Kyocera AVX Components
Overview of DKTFM3DWG1707 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DKTFM3DWG1707
DKTFM3DWG1707 CAD Models
DKTFM3DWG1707 Part Data Attributes
|
DKTFM3DWG1707
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DKTFM3DWG1707
Kyocera AVX Components
Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 1700uF, Chassis Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1700 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for DKTFM3DWG1707
This table gives cross-reference parts and alternative options found for DKTFM3DWG1707. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DKTFM3DWG1707, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DKTFM3AMG1707 | Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 1700uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM3DWG1707 vs DKTFM3AMG1707 |
DKTFM4DWG1707 | Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 1700uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM3DWG1707 vs DKTFM4DWG1707 |
DKTFM3DMG1707 | Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 1700uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM3DWG1707 vs DKTFM3DMG1707 |
DKTFM4CWG1707 | Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 1700uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM3DWG1707 vs DKTFM4CWG1707 |
DKTFM3BMG1707 | Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 1700uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM3DWG1707 vs DKTFM3BMG1707 |
DKTFM4BWG1707 | Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 1700uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM3DWG1707 vs DKTFM4BWG1707 |
DKTFM3CMG1707 | Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 1700uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM3DWG1707 vs DKTFM3CMG1707 |
DKTFM3AWG1707 | Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 1700uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM3DWG1707 vs DKTFM3AWG1707 |
DKTFM4AMG1707 | Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 1700uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM3DWG1707 vs DKTFM4AMG1707 |
DKTFM4AWG1707 | Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 1700uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM3DWG1707 vs DKTFM4AWG1707 |