Part Details for DKTFM3DWA9507 by Kyocera AVX Components
Overview of DKTFM3DWA9507 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DKTFM3DWA9507
DKTFM3DWA9507 CAD Models
DKTFM3DWA9507 Part Data Attributes
|
DKTFM3DWA9507
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DKTFM3DWA9507
Kyocera AVX Components
Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 9500uF, Chassis Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 9500 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for DKTFM3DWA9507
This table gives cross-reference parts and alternative options found for DKTFM3DWA9507. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DKTFM3DWA9507, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DKTFM4DMA9507 | Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 9500uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM3DWA9507 vs DKTFM4DMA9507 |
DKTFM3BWA9507 | Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 9500uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM3DWA9507 vs DKTFM3BWA9507 |
DKTFM4AMA9507 | Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 9500uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM3DWA9507 vs DKTFM4AMA9507 |
DKTFM4BWA9507 | Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 9500uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM3DWA9507 vs DKTFM4BWA9507 |
DKTFM4CWA9507 | Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 9500uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM3DWA9507 vs DKTFM4CWA9507 |
DKTFM4CMA9507 | Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 9500uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM3DWA9507 vs DKTFM4CMA9507 |
DKTFM3CMA9507 | Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 9500uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM3DWA9507 vs DKTFM3CMA9507 |
DKTFM4BMA9507 | Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 9500uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM3DWA9507 vs DKTFM4BMA9507 |
DKTFM3DMA9507 | Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 9500uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM3DWA9507 vs DKTFM3DMA9507 |
DKTFM4AWA9507 | Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 9500uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM3DWA9507 vs DKTFM4AWA9507 |