Part Details for DKTFM3CWI0287 by Kyocera AVX Components
Overview of DKTFM3CWI0287 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DKTFM3CWI0287
DKTFM3CWI0287 CAD Models
DKTFM3CWI0287 Part Data Attributes
|
DKTFM3CWI0287
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DKTFM3CWI0287
Kyocera AVX Components
Film Capacitor, Polypropylene, 4000V, 10% +Tol, 10% -Tol, 2870uF, Chassis Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 2870 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for DKTFM3CWI0287
This table gives cross-reference parts and alternative options found for DKTFM3CWI0287. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DKTFM3CWI0287, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DKTFM3AMI0287 | Film Capacitor, Polypropylene, 4000V, 10% +Tol, 10% -Tol, 2870uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM3CWI0287 vs DKTFM3AMI0287 |
DKTFM4AMI0287 | Film Capacitor, Polypropylene, 4000V, 10% +Tol, 10% -Tol, 2870uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM3CWI0287 vs DKTFM4AMI0287 |
DKTFM4CMI0287 | Film Capacitor, Polypropylene, 4000V, 10% +Tol, 10% -Tol, 2870uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM3CWI0287 vs DKTFM4CMI0287 |
DKTFM3DWI0287 | Film Capacitor, Polypropylene, 4000V, 10% +Tol, 10% -Tol, 2870uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM3CWI0287 vs DKTFM3DWI0287 |
DKTFM3AWI0287 | Film Capacitor, Polypropylene, 4000V, 10% +Tol, 10% -Tol, 2870uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM3CWI0287 vs DKTFM3AWI0287 |
DKTFM3BMI0287 | Film Capacitor, Polypropylene, 4000V, 10% +Tol, 10% -Tol, 2870uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM3CWI0287 vs DKTFM3BMI0287 |
DKTFM4AWI0287 | Film Capacitor, Polypropylene, 4000V, 10% +Tol, 10% -Tol, 2870uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM3CWI0287 vs DKTFM4AWI0287 |
DKTFM4DMI0287 | Film Capacitor, Polypropylene, 4000V, 10% +Tol, 10% -Tol, 2870uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM3CWI0287 vs DKTFM4DMI0287 |
DKTFM3DMI0287 | Film Capacitor, Polypropylene, 4000V, 10% +Tol, 10% -Tol, 2870uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM3CWI0287 vs DKTFM3DMI0287 |
DKTFM4BMI0287 | Film Capacitor, Polypropylene, 4000V, 10% +Tol, 10% -Tol, 2870uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM3CWI0287 vs DKTFM4BMI0287 |