Part Details for DKTFM33MM5456 by Kyocera AVX Components
Overview of DKTFM33MM5456 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKTFM33MM5456
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2 Package Multiple: 1 | 0 |
|
$2,300.1300 | Buy Now |
DISTI #
DKTFM33MM5456
|
Avnet Abacus | Power Film Capacitor, 545 uF, 6 kV, � 10%, PP, Chassis Mount (Alt: DKTFM33MM5456) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DKTFM33MM5456
DKTFM33MM5456 CAD Models
DKTFM33MM5456 Part Data Attributes
|
DKTFM33MM5456
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DKTFM33MM5456
Kyocera AVX Components
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 545 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 515 mm | |
Length | 340 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6000 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD | |
Width | 165 mm |
Alternate Parts for DKTFM33MM5456
This table gives cross-reference parts and alternative options found for DKTFM33MM5456. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DKTFM33MM5456, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DKTFM34MM5456 | Film Capacitor, | Kyocera AVX Components | DKTFM33MM5456 vs DKTFM34MM5456 |
DKTFM43WM5456 | Film Capacitor, | Kyocera AVX Components | DKTFM33MM5456 vs DKTFM43WM5456 |
DKTFM31WM5456 | Film Capacitor, Polypropylene, 6000V, 10% +Tol, 10% -Tol, 545uF, Chassis Mount, | Kyocera AVX Components | DKTFM33MM5456 vs DKTFM31WM5456 |
DKTFM42WM5456 | Film Capacitor, | Kyocera AVX Components | DKTFM33MM5456 vs DKTFM42WM5456 |
DKTFM42MM5456 | Film Capacitor, | Kyocera AVX Components | DKTFM33MM5456 vs DKTFM42MM5456 |
DKTFM32MM5456 | Film Capacitor, Polypropylene, 6000V, 10% +Tol, 10% -Tol, 545uF, Chassis Mount, | Kyocera AVX Components | DKTFM33MM5456 vs DKTFM32MM5456 |
DKTFM31MM5456 | Film Capacitor, Polypropylene, 6000V, 10% +Tol, 10% -Tol, 545uF, Chassis Mount, | Kyocera AVX Components | DKTFM33MM5456 vs DKTFM31MM5456 |
DKTFM44WM5456 | Film Capacitor, | Kyocera AVX Components | DKTFM33MM5456 vs DKTFM44WM5456 |
DKTFM33WM5456 | Film Capacitor, | Kyocera AVX Components | DKTFM33MM5456 vs DKTFM33WM5456 |
DKTFM32WM5456 | Film Capacitor, Polypropylene, 6000V, 10% +Tol, 10% -Tol, 545uF, Chassis Mount, | Kyocera AVX Components | DKTFM33MM5456 vs DKTFM32WM5456 |