Part Details for DKTFM33MI0637 by Kyocera AVX Components
Overview of DKTFM33MI0637 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKTFM33MI0637
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2 Package Multiple: 1 | 0 |
|
$1,719.1100 | Buy Now |
DISTI #
DKTFM33MI0637
|
Avnet Abacus | Power Film Capacitor, 630 uF, 4.2 kV, � 10%, PP, Chassis Mount (Alt: DKTFM33MI0637) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DKTFM33MI0637
DKTFM33MI0637 CAD Models
DKTFM33MI0637 Part Data Attributes
|
DKTFM33MI0637
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DKTFM33MI0637
Kyocera AVX Components
Film Capacitor, Polypropylene, 4000V, 10% +Tol, 10% -Tol, 630uF, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 630 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 290 mm | |
Length | 340 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4200 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD | |
Width | 165 mm |
Alternate Parts for DKTFM33MI0637
This table gives cross-reference parts and alternative options found for DKTFM33MI0637. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DKTFM33MI0637, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DKTFM44WI0637 | Kyocera AVX Components | Check for Price | Film Capacitor, | DKTFM33MI0637 vs DKTFM44WI0637 |
DKTFM42MI0637 | Kyocera AVX Components | Check for Price | Film Capacitor, | DKTFM33MI0637 vs DKTFM42MI0637 |
DKTFM41WI0637 | Kyocera AVX Components | Check for Price | Film Capacitor, | DKTFM33MI0637 vs DKTFM41WI0637 |
DKTFM44MI0637 | Kyocera AVX Components | Check for Price | Film Capacitor, | DKTFM33MI0637 vs DKTFM44MI0637 |
DKTFM32MI0637 | Kyocera AVX Components | Check for Price | Film Capacitor, Polypropylene, 4000V, 10% +Tol, 10% -Tol, 630uF, Chassis Mount, | DKTFM33MI0637 vs DKTFM32MI0637 |
DKTFM31MI0637 | Kyocera AVX Components | Check for Price | Film Capacitor, Polypropylene, 4000V, 10% +Tol, 10% -Tol, 630uF, Chassis Mount, | DKTFM33MI0637 vs DKTFM31MI0637 |
DKTFM32WI0637 | Kyocera AVX Components | Check for Price | Film Capacitor, Polypropylene, 4000V, 10% +Tol, 10% -Tol, 630uF, Chassis Mount, | DKTFM33MI0637 vs DKTFM32WI0637 |
DKTFM43MI0637 | Kyocera AVX Components | Check for Price | Film Capacitor, | DKTFM33MI0637 vs DKTFM43MI0637 |
DKTFM42WI0637 | Kyocera AVX Components | Check for Price | Film Capacitor, | DKTFM33MI0637 vs DKTFM42WI0637 |
DKTFM33WI0637 | Kyocera AVX Components | Check for Price | Film Capacitor, | DKTFM33MI0637 vs DKTFM33WI0637 |