Part Details for DKTFM31WK2656 by Kyocera AVX Components
Overview of DKTFM31WK2656 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKTFM31WK2656
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DKTFM31WK2656
|
Avnet Abacus | Power Film Capacitor, 265 uF, 5.2 kV, � 10%, PP, Chassis Mount (Alt: DKTFM31WK2656) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DKTFM31WK2656
DKTFM31WK2656 CAD Models
DKTFM31WK2656 Part Data Attributes
|
DKTFM31WK2656
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DKTFM31WK2656
Kyocera AVX Components
Film Capacitor, Polypropylene, 5000V, 10% +Tol, 10% -Tol, 265uF, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 265 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 215 mm | |
Length | 340 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 5200 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD | |
Width | 165 mm |
Alternate Parts for DKTFM31WK2656
This table gives cross-reference parts and alternative options found for DKTFM31WK2656. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DKTFM31WK2656, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DKTFM44WK2656 | Film Capacitor, | Kyocera AVX Components | DKTFM31WK2656 vs DKTFM44WK2656 |
DKTFM32WK2656 | Film Capacitor, Polypropylene, 5000V, 10% +Tol, 10% -Tol, 265uF, Chassis Mount, | Kyocera AVX Components | DKTFM31WK2656 vs DKTFM32WK2656 |
DKTFM34WK2656 | Film Capacitor, | Kyocera AVX Components | DKTFM31WK2656 vs DKTFM34WK2656 |
DKTFM42WK2656 | Film Capacitor, | Kyocera AVX Components | DKTFM31WK2656 vs DKTFM42WK2656 |
DKTFM43WK2656 | Film Capacitor, | Kyocera AVX Components | DKTFM31WK2656 vs DKTFM43WK2656 |
DKTFM41MK2656 | Film Capacitor, | Kyocera AVX Components | DKTFM31WK2656 vs DKTFM41MK2656 |
DKTFM33WK2656 | Film Capacitor, | Kyocera AVX Components | DKTFM31WK2656 vs DKTFM33WK2656 |
DKTFM34MK2656 | Film Capacitor, | Kyocera AVX Components | DKTFM31WK2656 vs DKTFM34MK2656 |
DKTFM42MK2656 | Film Capacitor, | Kyocera AVX Components | DKTFM31WK2656 vs DKTFM42MK2656 |
DKTFM44MK2656 | Film Capacitor, | Kyocera AVX Components | DKTFM31WK2656 vs DKTFM44MK2656 |