Part Details for DKTFM31ME2307 by Kyocera AVX Components
Overview of DKTFM31ME2307 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKTFM31ME2307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DKTFM31ME2307
|
Avnet Abacus | Power Film Capacitor, 2300 uF, 2.6 kV, � 10%, PP, Chassis Mount (Alt: DKTFM31ME2307) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DKTFM31ME2307
DKTFM31ME2307 CAD Models
DKTFM31ME2307 Part Data Attributes
|
DKTFM31ME2307
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DKTFM31ME2307
Kyocera AVX Components
Film Capacitor, Polypropylene, 2500V, 10% +Tol, 10% -Tol, 2300uF, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 2300 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 365 mm | |
Length | 340 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2600 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD | |
Width | 165 mm |
Alternate Parts for DKTFM31ME2307
This table gives cross-reference parts and alternative options found for DKTFM31ME2307. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DKTFM31ME2307, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DKTFM42WE2307 | Film Capacitor, | Kyocera AVX Components | DKTFM31ME2307 vs DKTFM42WE2307 |
DKTFM32ME2307 | Film Capacitor, Polypropylene, 2500V, 10% +Tol, 10% -Tol, 2300uF, Chassis Mount, | Kyocera AVX Components | DKTFM31ME2307 vs DKTFM32ME2307 |
DKTFM34WE2307 | Film Capacitor, | Kyocera AVX Components | DKTFM31ME2307 vs DKTFM34WE2307 |
DKTFM42ME2307 | Film Capacitor, | Kyocera AVX Components | DKTFM31ME2307 vs DKTFM42ME2307 |
DKTFM34ME2307 | Film Capacitor, | Kyocera AVX Components | DKTFM31ME2307 vs DKTFM34ME2307 |
DKTFM33WE2307 | Film Capacitor, | Kyocera AVX Components | DKTFM31ME2307 vs DKTFM33WE2307 |
DKTFM41WE2307 | Film Capacitor, | Kyocera AVX Components | DKTFM31ME2307 vs DKTFM41WE2307 |
DKTFM32WE2307 | Film Capacitor, Polypropylene, 2500V, 10% +Tol, 10% -Tol, 2300uF, Chassis Mount, | Kyocera AVX Components | DKTFM31ME2307 vs DKTFM32WE2307 |
DKTFM43ME2307 | Film Capacitor, | Kyocera AVX Components | DKTFM31ME2307 vs DKTFM43ME2307 |
DKTFM31WE2307 | Film Capacitor, Polypropylene, 2500V, 10% +Tol, 10% -Tol, 2300uF, Chassis Mount, | Kyocera AVX Components | DKTFM31ME2307 vs DKTFM31WE2307 |