Part Details for DKTFM24WC1067 by Kyocera AVX Components
Overview of DKTFM24WC1067 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKTFM24WC1067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2 Package Multiple: 1 | 0 |
|
$1,524.4900 | Buy Now |
DISTI #
DKTFM24WC1067
|
Avnet Abacus | Power Film Capacitor, 1060 uF, 2.15 kV, � 10%, PP, Chassis Mount (Alt: DKTFM24WC1067) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DKTFM24WC1067
DKTFM24WC1067 CAD Models
DKTFM24WC1067 Part Data Attributes
|
DKTFM24WC1067
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DKTFM24WC1067
Kyocera AVX Components
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1060uF, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -55C to +95C | |
Candidate List Date | 2018-01-15 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 1060 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 215 mm | |
Length | 340 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2150 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD | |
Width | 117 mm |
Alternate Parts for DKTFM24WC1067
This table gives cross-reference parts and alternative options found for DKTFM24WC1067. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DKTFM24WC1067, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DKTFM21MC1067 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1060uF, Chassis Mount, | Kyocera AVX Components | DKTFM24WC1067 vs DKTFM21MC1067 |
DKTFM11WC1067 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1060uF, Chassis Mount, | Kyocera AVX Components | DKTFM24WC1067 vs DKTFM11WC1067 |
DKTFM13WC1067 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1060uF, Chassis Mount, | Kyocera AVX Components | DKTFM24WC1067 vs DKTFM13WC1067 |
DKTFM24MC1067 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1060uF, Chassis Mount, | Kyocera AVX Components | DKTFM24WC1067 vs DKTFM24MC1067 |
DKTFM22WC1067 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1060uF, Chassis Mount, | Kyocera AVX Components | DKTFM24WC1067 vs DKTFM22WC1067 |
DKTFM23MC1067 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1060uF, Chassis Mount, | Kyocera AVX Components | DKTFM24WC1067 vs DKTFM23MC1067 |
DKTFM21WC1067 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1060uF, Chassis Mount, | Kyocera AVX Components | DKTFM24WC1067 vs DKTFM21WC1067 |
DKTFM22MC1067 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1060uF, Chassis Mount, | Kyocera AVX Components | DKTFM24WC1067 vs DKTFM22MC1067 |
DKTFM23WC1067 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1060uF, Chassis Mount, | Kyocera AVX Components | DKTFM24WC1067 vs DKTFM23WC1067 |
DKTFM11MC1067 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1060uF, Chassis Mount, | Kyocera AVX Components | DKTFM24WC1067 vs DKTFM11MC1067 |