Part Details for DKTFM14MJ0317 by Kyocera AVX Components
Overview of DKTFM14MJ0317 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKTFM14MJ0317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2 Package Multiple: 1 | 0 |
|
$1,573.8500 | Buy Now |
DISTI #
DKTFM14MJ0317
|
Avnet Abacus | Power Film Capacitor, 310 uF, 4.7 kV, � 10%, PP, Chassis Mount (Alt: DKTFM14MJ0317) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DKTFM14MJ0317
DKTFM14MJ0317 CAD Models
DKTFM14MJ0317 Part Data Attributes
|
DKTFM14MJ0317
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DKTFM14MJ0317
Kyocera AVX Components
Film Capacitor, Polypropylene, 4500V, 10% +Tol, 10% -Tol, 310uF, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 310 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 290 mm | |
Length | 340 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4700 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD | |
Width | 117 mm |
Alternate Parts for DKTFM14MJ0317
This table gives cross-reference parts and alternative options found for DKTFM14MJ0317. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DKTFM14MJ0317, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DKTFM14WJ0317 | Film Capacitor, Polypropylene, 4500V, 10% +Tol, 10% -Tol, 310uF, Chassis Mount, | Kyocera AVX Components | DKTFM14MJ0317 vs DKTFM14WJ0317 |
DKTFM12MJ0317 | Film Capacitor, Polypropylene, 4500V, 10% +Tol, 10% -Tol, 310uF, Chassis Mount, | Kyocera AVX Components | DKTFM14MJ0317 vs DKTFM12MJ0317 |
DKTFM13WJ0317 | Film Capacitor, Polypropylene, 4500V, 10% +Tol, 10% -Tol, 310uF, Chassis Mount, | Kyocera AVX Components | DKTFM14MJ0317 vs DKTFM13WJ0317 |
DKTFM13MJ0317 | Film Capacitor, Polypropylene, 4500V, 10% +Tol, 10% -Tol, 310uF, Chassis Mount, | Kyocera AVX Components | DKTFM14MJ0317 vs DKTFM13MJ0317 |
DKTFM11MJ0317 | Film Capacitor, Polypropylene, 4500V, 10% +Tol, 10% -Tol, 310uF, Chassis Mount, | Kyocera AVX Components | DKTFM14MJ0317 vs DKTFM11MJ0317 |
DKTFM21WJ0317 | Film Capacitor, Polypropylene, 4500V, 10% +Tol, 10% -Tol, 310uF, Chassis Mount, | Kyocera AVX Components | DKTFM14MJ0317 vs DKTFM21WJ0317 |
DKTFM11WJ0317 | Film Capacitor, Polypropylene, 4500V, 10% +Tol, 10% -Tol, 310uF, Chassis Mount, | Kyocera AVX Components | DKTFM14MJ0317 vs DKTFM11WJ0317 |
DKTFM24WJ0317 | Film Capacitor, Polypropylene, 4500V, 10% +Tol, 10% -Tol, 310uF, Chassis Mount, | Kyocera AVX Components | DKTFM14MJ0317 vs DKTFM24WJ0317 |
DKTFM22WJ0317 | Film Capacitor, Polypropylene, 4500V, 10% +Tol, 10% -Tol, 310uF, Chassis Mount, | Kyocera AVX Components | DKTFM14MJ0317 vs DKTFM22WJ0317 |
DKTFM23MJ0317 | Film Capacitor, Polypropylene, 4500V, 10% +Tol, 10% -Tol, 310uF, Chassis Mount, | Kyocera AVX Components | DKTFM14MJ0317 vs DKTFM23MJ0317 |