Part Details for DKTFM13MF3047 by Kyocera AVX Components
Overview of DKTFM13MF3047 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKTFM13MF3047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2 Package Multiple: 1 | 0 |
|
$2,721.8000 | Buy Now |
DISTI #
DKTFM13MF3047
|
Avnet Abacus | Power Film Capacitor, 3040 uF, 2.9 kV, � 10%, PP, Chassis Mount (Alt: DKTFM13MF3047) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DKTFM13MF3047
DKTFM13MF3047 CAD Models
DKTFM13MF3047 Part Data Attributes
|
DKTFM13MF3047
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DKTFM13MF3047
Kyocera AVX Components
Film Capacitor, Polypropylene, 2750V, 10% +Tol, 10% -Tol, 3040uF, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 3040 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 815 mm | |
Length | 340 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2900 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD | |
Width | 117 mm |
Alternate Parts for DKTFM13MF3047
This table gives cross-reference parts and alternative options found for DKTFM13MF3047. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DKTFM13MF3047, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DKTFM11MF3047 | Film Capacitor, Polypropylene, 2750V, 10% +Tol, 10% -Tol, 3040uF, Chassis Mount, | Kyocera AVX Components | DKTFM13MF3047 vs DKTFM11MF3047 |
DKTFM14WF3047 | Film Capacitor, Polypropylene, 2750V, 10% +Tol, 10% -Tol, 3040uF, Chassis Mount, | Kyocera AVX Components | DKTFM13MF3047 vs DKTFM14WF3047 |
DKTFM24MF3047 | Film Capacitor, Polypropylene, 2750V, 10% +Tol, 10% -Tol, 3040uF, Chassis Mount, | Kyocera AVX Components | DKTFM13MF3047 vs DKTFM24MF3047 |
DKTFM24WF3047 | Film Capacitor, Polypropylene, 2750V, 10% +Tol, 10% -Tol, 3040uF, Chassis Mount, | Kyocera AVX Components | DKTFM13MF3047 vs DKTFM24WF3047 |
DKTFM21MF3047 | Film Capacitor, Polypropylene, 2750V, 10% +Tol, 10% -Tol, 3040uF, Chassis Mount, | Kyocera AVX Components | DKTFM13MF3047 vs DKTFM21MF3047 |
DKTFM12MF3047 | Film Capacitor, Polypropylene, 2750V, 10% +Tol, 10% -Tol, 3040uF, Chassis Mount, | Kyocera AVX Components | DKTFM13MF3047 vs DKTFM12MF3047 |
DKTFM23MF3047 | Film Capacitor, Polypropylene, 2750V, 10% +Tol, 10% -Tol, 3040uF, Chassis Mount, | Kyocera AVX Components | DKTFM13MF3047 vs DKTFM23MF3047 |
DKTFM22MF3047 | Film Capacitor, Polypropylene, 2750V, 10% +Tol, 10% -Tol, 3040uF, Chassis Mount, | Kyocera AVX Components | DKTFM13MF3047 vs DKTFM22MF3047 |
DKTFM14MF3047 | Film Capacitor, Polypropylene, 2750V, 10% +Tol, 10% -Tol, 3040uF, Chassis Mount, | Kyocera AVX Components | DKTFM13MF3047 vs DKTFM14MF3047 |
DKTFM23WF3047 | Film Capacitor, Polypropylene, 2750V, 10% +Tol, 10% -Tol, 3040uF, Chassis Mount, | Kyocera AVX Components | DKTFM13MF3047 vs DKTFM23WF3047 |