DKS148-85TG
Advanced Interconnections Corp
Description: IC Socket, DIP148, 148 Contact(s),

Overview of DKS148-85TG by Advanced Interconnections Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for DKS148-85TG by Advanced Interconnections Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DKS148-85TG by Advanced Interconnections Corp

DKS148-85TG
Advanced Interconnections Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Depth
0.155 inch
Contact Configuration
RECTANGLE
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material
BERYLLIUM COPPER/COPPER ALLOY
Contact Style
RND PIN-SKT
Device Socket Type
IC SOCKET
Device Type Used On
DIP148
Housing Material
POLYIMIDE
JESD-609 Code
e0
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
148
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.1 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Want to compare parts?
  1. DKS148-85TG
    Advanced Interconnections Corp
    IC Socket, DIP148, 148 Contact(s),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DKS148-85TG by Advanced Interconnections Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DKS148-85TG by Advanced Interconnections Corp

  • Please alert me when DKS148-85TG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DKS148-85TG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DKS148-85TG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DKS148-85TG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DKS148-85TG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DKS148-85TG by Advanced Interconnections Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: