Part Details for DKA070-398M by Advanced Interconnections Corp
Overview of DKA070-398M by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DKA070-398M
DKA070-398M CAD Models
DKA070-398M Part Data Attributes
|
DKA070-398M
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
DKA070-398M
Advanced Interconnections Corp
IC Socket, DIP70, 70 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER/COPPER ALLOY | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP70 | |
Housing Material | POLYIMIDE | |
JESD-609 Code | e3 | |
Number of Contacts | 70 |
Alternate Parts for DKA070-398M
This table gives cross-reference parts and alternative options found for DKA070-398M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DKA070-398M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DKA070-398T | IC Socket, DIP70, 70 Contact(s), | Advanced Interconnections Corp | DKA070-398M vs DKA070-398T |