DJT16E23-35PA[V001]
TE Connectivity
Description: MIL Series Connector

Overview of DJT16E23-35PA[V001] by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
74ALVCH162835PA Renesas Electronics Corporation 3.3V CMOS 18 BIT BUS
74ALVCH16835PA Renesas Electronics Corporation 3.3V FAST CMOS 18 BIT BUS
74ALVC162835PA Renesas Electronics Corporation 3.3V FAST CMOS 18BIT UNIV

CAD Models for DJT16E23-35PA[V001] by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DJT16E23-35PA[V001] by TE Connectivity

DJT16E23-35PA[V001]
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Style
RND PIN-SKT
DIN Conformance
NO
Durability
500 Cycles
EMI Shielded
YES
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
A
Polarization Key
POLARIZED
Rated Voltage
550 V
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Total Number of Contacts
100
Want to compare parts?
  1. DJT16E23-35PA[V001]
    TE Connectivity
    MIL Series Connector
    VS

Alternate Parts for DJT16E23-35PA[V001]

This table gives cross-reference parts and alternative options found for DJT16E23-35PA[V001]. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DJT16E23-35PA[V001], but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27467E23B35PA MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation DJT16E23-35PA[V001] vs MS27467E23B35PA
MS27467E23A35PA 100 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP DJT16E23-35PA[V001] vs MS27467E23A35PA
MS27467E23N35PA CONNECTOR, 100 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity DJT16E23-35PA[V001] vs MS27467E23N35PA
DJT16E23-35HA MIL Series Connector TE Connectivity DJT16E23-35PA[V001] vs DJT16E23-35HA
MS27467E23B35PA MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, ITT Interconnect Solutions DJT16E23-35PA[V001] vs MS27467E23B35PA
MS27467E23B35PA MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Corsair Electrical Connectors Inc DJT16E23-35PA[V001] vs MS27467E23B35PA
MS27467Y23A35PA 100 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP DJT16E23-35PA[V001] vs MS27467Y23A35PA
MS27467P23F35PA MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug Amphenol Corporation DJT16E23-35PA[V001] vs MS27467P23F35PA
KJL6P23A35PA KJL6P23A35PA ITT Interconnect Solutions DJT16E23-35PA[V001] vs KJL6P23A35PA
MS27467P23A35PA MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, ITT Interconnect Solutions DJT16E23-35PA[V001] vs MS27467P23A35PA
Part Number Description Manufacturer Compare
MB918E23A35PA CONNECTOR, 100 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity DJT16E23-35PA[V001] vs MB918E23A35PA
MS27467E23F35PA MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Defense Logistics Agency DJT16E23-35PA[V001] vs MS27467E23F35PA
MB918T23F35PA CONNECTOR, 100 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity DJT16E23-35PA[V001] vs MB918T23F35PA
MS27467Y23F35PA 100 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP DJT16E23-35PA[V001] vs MS27467Y23F35PA
MS27467T23B35PA MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Defense Logistics Agency DJT16E23-35PA[V001] vs MS27467T23B35PA
MB918T23B35PA 100 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP DJT16E23-35PA[V001] vs MB918T23B35PA
MB918T23E35PA 100 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP DJT16E23-35PA[V001] vs MB918T23E35PA
MB918E23F35PA CONNECTOR, 100 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity DJT16E23-35PA[V001] vs MB918E23F35PA
MB918Y23B35PA CONNECTOR, 100 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity DJT16E23-35PA[V001] vs MB918Y23B35PA
MS27467Y23N35PA 100 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP DJT16E23-35PA[V001] vs MS27467Y23N35PA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DJT16E23-35PA[V001] by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DJT16E23-35PA[V001] by TE Connectivity

Select Manufacturer
Which Manufacturer of DJT16E23-35PA[V001] would you like to use for your alert(s)?
  • Please alert me when DJT16E23-35PA[V001] inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DJT16E23-35PA[V001] alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DJT16E23-35PA[V001] to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DJT16E23-35PA[V001] alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DJT16E23-35PA[V001].
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DJT16E23-35PA[V001] by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: