DJT16E13-35PA[V001]
TE Connectivity
Description: MIL Series Connector

Overview of DJT16E13-35PA[V001] by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74ALVCH162835PA Renesas Electronics Corporation 3.3V CMOS 18 BIT BUS
74ALVCH16835PA Renesas Electronics Corporation 3.3V FAST CMOS 18 BIT BUS
74ALVC162835PA Renesas Electronics Corporation 3.3V FAST CMOS 18BIT UNIV

CAD Models for DJT16E13-35PA[V001] by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DJT16E13-35PA[V001] by TE Connectivity

DJT16E13-35PA[V001]
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
22
Contact Sizes
22D
Contact Style
RND PIN-SKT
DIN Conformance
NO
Durability
500 Cycles
EMI Shielded
YES
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
A
Polarization Key
POLARIZED
Rated Voltage
550 V
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
13
Total Number of Contacts
22
Want to compare parts?
  1. DJT16E13-35PA[V001]
    TE Connectivity
    MIL Series Connector
    VS

Alternate Parts for DJT16E13-35PA[V001]

This table gives cross-reference parts and alternative options found for DJT16E13-35PA[V001]. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DJT16E13-35PA[V001], but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB918E13B35PA CONNECTOR, 22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity DJT16E13-35PA[V001] vs MB918E13B35PA
MB918Y13F35PA CONNECTOR, 22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity DJT16E13-35PA[V001] vs MB918Y13F35PA
MS27467Y13E35PA 22 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP DJT16E13-35PA[V001] vs MS27467Y13E35PA
MS27467T13F35PA 22 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, PLUG TE Connectivity DJT16E13-35PA[V001] vs MS27467T13F35PA
MS27467P13B35PA MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, ITT Interconnect Solutions DJT16E13-35PA[V001] vs MS27467P13B35PA
MS27467Y13F35PA CONNECTOR, 22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity DJT16E13-35PA[V001] vs MS27467Y13F35PA
MS27467G13G35PA MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug TE Connectivity DJT16E13-35PA[V001] vs MS27467G13G35PA
MS27467T13D35HA MIL Series Connector, 22 Contact(s), Carbon Steel, Male, Crimp Terminal, Plug TE Connectivity DJT16E13-35PA[V001] vs MS27467T13D35HA
MS27467T13E35HA MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug TE Connectivity DJT16E13-35PA[V001] vs MS27467T13E35HA
MS27467E13A35PA MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug Amphenol Corporation DJT16E13-35PA[V001] vs MS27467E13A35PA
Part Number Description Manufacturer Compare
MB918Y13B35PA CONNECTOR, 22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity DJT16E13-35PA[V001] vs MB918Y13B35PA
MB918Y13E35PA 22 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP DJT16E13-35PA[V001] vs MB918Y13E35PA
MS27467T13E35PA CONNECTOR, 22 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity DJT16E13-35PA[V001] vs MS27467T13E35PA
MB918E13E35PA CONNECTOR, 22 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity DJT16E13-35PA[V001] vs MB918E13E35PA
MS27467P13B35PA MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Defense Logistics Agency DJT16E13-35PA[V001] vs MS27467P13B35PA
MS27467T13F35PA MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Defense Logistics Agency DJT16E13-35PA[V001] vs MS27467T13F35PA
MS27467E13A35PA 22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP DJT16E13-35PA[V001] vs MS27467E13A35PA
MS27467Y13D35PA CONNECTOR, 22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG TE Connectivity / Deutsch DJT16E13-35PA[V001] vs MS27467Y13D35PA
MB918T13A35PA CONNECTOR, 22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity DJT16E13-35PA[V001] vs MB918T13A35PA
MB918E13E35PA 22 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP DJT16E13-35PA[V001] vs MB918E13E35PA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DJT16E13-35PA[V001] by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DJT16E13-35PA[V001] by TE Connectivity

Select Manufacturer
Which Manufacturer of DJT16E13-35PA[V001] would you like to use for your alert(s)?
  • Please alert me when DJT16E13-35PA[V001] inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DJT16E13-35PA[V001] alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DJT16E13-35PA[V001] to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DJT16E13-35PA[V001] alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DJT16E13-35PA[V001].
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DJT16E13-35PA[V001] by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: