Part Details for DJLXT907ALCA4 by Cortina Systems Inc
Overview of DJLXT907ALCA4 by Cortina Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DJLXT907ALCA4
DJLXT907ALCA4 CAD Models
DJLXT907ALCA4 Part Data Attributes:
|
DJLXT907ALCA4
Cortina Systems Inc
Buy Now
Datasheet
|
Compare Parts:
DJLXT907ALCA4
Cortina Systems Inc
Ethernet Transceiver, PQFP64, LQFP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORTINA SYSTEMS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for DJLXT907ALCA4
This table gives cross-reference parts and alternative options found for DJLXT907ALCA4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DJLXT907ALCA4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DJLXT907ALCA4 | Ethernet Transceiver, PQFP64, LQFP-64 | Intel Corporation | DJLXT907ALCA4 vs DJLXT907ALCA4 |