Part Details for DJLXT907ALC.A4SE000 by Intel Corporation
Overview of DJLXT907ALC.A4SE000 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DJLXT907ALC.A4SE000
DJLXT907ALC.A4SE000 CAD Models
DJLXT907ALC.A4SE000 Part Data Attributes:
|
DJLXT907ALC.A4SE000
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
DJLXT907ALC.A4SE000
Intel Corporation
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | QFP, QFP64,.47SQ,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 20000 Mbps | |
JESD-30 Code | S-PQFP-G64 | |
Number of Terminals | 64 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 120 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |