Part Details for DJLXT905LC.C2SE001 by Intel Corporation
Overview of DJLXT905LC.C2SE001 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DJLXT905LC.C2SE001
DJLXT905LC.C2SE001 CAD Models
DJLXT905LC.C2SE001 Part Data Attributes
|
DJLXT905LC.C2SE001
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
DJLXT905LC.C2SE001
Intel Corporation
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP32, MO-136BC, LQFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | MO-136BC, LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 10000 Mbps | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
Alternate Parts for DJLXT905LC.C2SE001
This table gives cross-reference parts and alternative options found for DJLXT905LC.C2SE001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DJLXT905LC.C2SE001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WJLXT905LE.C2-863534 | Manchester Encoder/Decoder, 1-Trnsvr, CMOS, PQFP32, 7 X 7 MM, ROHS COMPLIANT, MO-136BC, LQFP-32 | Cortina Systems Inc | DJLXT905LC.C2SE001 vs WJLXT905LE.C2-863534 |
WJLXT905LE.C2-86353 | Manchester Encoder/Decoder, CMOS, PQFP32, 7 X 7 MM, ROHS COMPLIANT, MO-136BC, LQFP-32 | Cortina Systems Inc | DJLXT905LC.C2SE001 vs WJLXT905LE.C2-86353 |
DJLXT905LE.C2 | Ethernet Transceiver, CMOS, PQFP32, MO-136BC, LQFP-32 | Intel Corporation | DJLXT905LC.C2SE001 vs DJLXT905LE.C2 |
DJLXT905LE.C2SE000 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP32, MO-136BC, LQFP-32 | Intel Corporation | DJLXT905LC.C2SE001 vs DJLXT905LE.C2SE000 |
WJLXT905LE.C2S | WJLXT905LE.C2S | Intel Corporation | DJLXT905LC.C2SE001 vs WJLXT905LE.C2S |
WJLXT905LE.C2-863533 | Manchester Encoder/Decoder, 1-Trnsvr, CMOS, PQFP32, 7 X 7 MM, ROHS COMPLIANT, MO-136BC, LQFP-32 | Cortina Systems Inc | DJLXT905LC.C2SE001 vs WJLXT905LE.C2-863533 |