Part Details for DIP1497 by BOYD Laconia
Overview of DIP1497 by BOYD Laconia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DIP1497
DIP1497 CAD Models
DIP1497 Part Data Attributes
|
DIP1497
BOYD Laconia
Buy Now
|
Compare Parts:
DIP1497
BOYD Laconia
HEAT SINK, DIL, 20 C/W; Case style:DIP 0.6"; Thermal resistance:20(degree C)/W; Mounting type:Adhesive/Pad; Length:50.8mm; Height, external:4.8mm; Width, external:13.5mm; Depth, external:4.8mm; Length / Height, external:50.8mm; RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |