There are no models available for this part yet.
Overview of DIP-340-113B-CF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C8231A | Rochester Electronics LLC | Math Coprocessor, 8-Bit, NMOS, CDIP24, DIP-24 | |
P8085AH-1 | Rochester Electronics LLC | Microprocessor, 8-Bit, 6MHz, NMOS, PDIP40, PLASTIC, DIP-40 | |
TCM3105NL | Rochester Electronics LLC | Modem, PDIP16, 0.300 INCH, PLASTIC, DIP-16 |
CAD Models for DIP-340-113B-CF by Amphenol FCi
Part Data Attributes for DIP-340-113B-CF by Amphenol FCi
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
BERG ELECTRONICS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP40
|
Housing Material
|
POLYBUTYLENE TEREPHTHALATE
|
Number of Contacts
|
40
|
Alternate Parts for DIP-340-113B-CF
This table gives cross-reference parts and alternative options found for DIP-340-113B-CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DIP-340-113B-CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DIP-340-113B-CF | IC Socket, DIP40, 40 Contact(s), | Amphenol Communications Solutions | DIP-340-113B-CF vs DIP-340-113B-CF |