DIN-16FS-S22-A1C1
Adam Technologies Inc
Description: Board Euro Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Wire Wrap Terminal, Locking, Beige Insulator

Overview of DIN-16FS-S22-A1C1 by Adam Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CS-DNPDM6MMX2-006 Amphenol Cables on Demand Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft
AC16FSMA-AZ Renesas Electronics Corporation Triacs, MP-45, /
BPBS8B21P3LF Amphenol Communications Solutions Din Accessory Cover

CAD Models for DIN-16FS-S22-A1C1 by Adam Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DIN-16FS-S22-A1C1 by Adam Technologies Inc

DIN-16FS-S22-A1C1
Adam Technologies Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ADAM TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
AU ON NI
Contact Gender
FEMALE
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
YES
Dielectric Withstanding Voltage
1000VAC V
Durability
500 Cycles
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BEIGE
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.2 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Name of Rows Loaded
A,B
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Reference Standard
UL, CSA
Terminal Length
0.511 inch
Terminal Pitch
5.08 mm
Termination Type
WIRE WRAP
Total Number of Contacts
16
Want to compare parts?
  1. DIN-16FS-S22-A1C1
    Adam Technologies Inc
    Board Euro Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Wire Wrap Terminal, Locking, Beige Insulator
    VS

Alternate Parts for DIN-16FS-S22-A1C1

This table gives cross-reference parts and alternative options found for DIN-16FS-S22-A1C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DIN-16FS-S22-A1C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
185-2-049-1-NFX-BR1 Board Connector, 49 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking MPE-Garry GmbH DIN-16FS-S22-A1C1 vs 185-2-049-1-NFX-BR1
185-2-049-1-NFX-BR0 Board Connector, 49 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking MPE-Garry GmbH DIN-16FS-S22-A1C1 vs 185-2-049-1-NFX-BR0
185-1-049-1-NFX-BR1 Board Connector, 49 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking MPE-Garry GmbH DIN-16FS-S22-A1C1 vs 185-1-049-1-NFX-BR1
185-2-049-1-NFX-BT0 Board Connector, 49 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking MPE-Garry GmbH DIN-16FS-S22-A1C1 vs 185-2-049-1-NFX-BT0
185-2-049-1-NFX-BT1 Board Connector, 49 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking MPE-Garry GmbH DIN-16FS-S22-A1C1 vs 185-2-049-1-NFX-BT1
185-1-049-1-NFX-BT0 Board Connector, 49 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking MPE-Garry GmbH DIN-16FS-S22-A1C1 vs 185-1-049-1-NFX-BT0
DIN-16FS-S22-A2C2 Board Euro Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Wire Wrap Terminal, Locking, Beige Insulator Adam Technologies Inc DIN-16FS-S22-A1C1 vs DIN-16FS-S22-A2C2
DIN-16FS-S22-A2C1 Board Euro Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Wire Wrap Terminal, Locking, Beige Insulator Adam Technologies Inc DIN-16FS-S22-A1C1 vs DIN-16FS-S22-A2C1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DIN-16FS-S22-A1C1 by Adam Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DIN-16FS-S22-A1C1 by Adam Technologies Inc

Select Manufacturer
Which Manufacturer of DIN-16FS-S22-A1C1 would you like to use for your alert(s)?
  • Please alert me when DIN-16FS-S22-A1C1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DIN-16FS-S22-A1C1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DIN-16FS-S22-A1C1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DIN-16FS-S22-A1C1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DIN-16FS-S22-A1C1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DIN-16FS-S22-A1C1 by Adam Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: