DIN-032RPA-DPS-TG30
3M Interconnect
Description: Board Euro Connector, 32 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, Plug

Overview of DIN-032RPA-DPS-TG30 by 3M Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
CS-DNPDM6MMX2-006 Amphenol Cables on Demand Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft
ADIS16467-3BMLZ Analog Devices 6 DOF Prec IMU, 8g (2000 DPS
ADIS16507-2BMLZ Analog Devices 6 DOF Prec IMU, 40g (500 DPS

CAD Models for DIN-032RPA-DPS-TG30 by 3M Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DIN-032RPA-DPS-TG30 by 3M Interconnect

DIN-032RPA-DPS-TG30
3M Interconnect
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
unknown
Additional Feature
3M, STANDARD: DIN 41612
Body/Shell Style
PLUG
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL
Contact Finish Termination
TIN LEAD (100) OVER NICKEL
Contact Gender
MALE
DIN Conformance
YES
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
PRESS FIT
Total Number of Contacts
32
UL Flammability Code
94V-0
Want to compare parts?
  1. DIN-032RPA-DPS-TG30
    3M Interconnect
    Board Euro Connector, 32 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DIN-032RPA-DPS-TG30 by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DIN-032RPA-DPS-TG30 by 3M Interconnect

Select Manufacturer
Which Manufacturer of DIN-032RPA-DPS-TG30 would you like to use for your alert(s)?
  • Please alert me when DIN-032RPA-DPS-TG30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DIN-032RPA-DPS-TG30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DIN-032RPA-DPS-TG30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DIN-032RPA-DPS-TG30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DIN-032RPA-DPS-TG30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DIN-032RPA-DPS-TG30 by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: