Part Details for DILB20P-223TLF by Amphenol FCi
Overview of DILB20P-223TLF by Amphenol FCi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DILB20P-223TLF | Amphenol Communications Solutions | DIP Socket, Stamped and Formed | |
DILB40P-223TLF | Amphenol Communications Solutions | DIP Socket, Stamped and Formed | |
DILB14P-223TLF | Amphenol Communications Solutions | DIP Socket, Stamped and Formed |
Price & Stock for DILB20P-223TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07463319
|
Arrow Electronics | Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 9 Weeks Date Code: 2417 | Americas - 6289 |
|
$0.2963 | Buy Now |
DISTI #
70236937
|
RS | Socket DIP Dual 20Pos 2.54mmPitch ThruHole CopperCnt TinPlating | Amphenol FCI (Amphenol CS) DILB20P-223TLF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3645 |
|
$0.0950 | Buy Now |
DISTI #
BRGDILB20P-223TLF
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.3916 / $0.3981 | Buy Now | |
DISTI #
30691227
|
Verical | Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 174 Package Multiple: 1 | Americas - 81349 |
|
$0.3300 / $0.3600 | Buy Now |
DISTI #
69890355
|
Verical | Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 174 Package Multiple: 1 | Americas - 1656 |
|
$0.3300 / $0.3600 | Buy Now |
|
Quest Components | IC SOCKET, DIP20, 20 CONTACT(S) | 239 |
|
$0.2220 / $0.3330 | Buy Now |
DISTI #
BRGDILB20P-223TLF
|
Interstate Connecting Components | 0 |
|
$0.3916 / $0.3981 | Buy Now | |
DISTI #
SMC-DILB20P-223TLF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 53 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 96424 |
|
RFQ |
Part Details for DILB20P-223TLF
DILB20P-223TLF CAD Models
DILB20P-223TLF Part Data Attributes
|
DILB20P-223TLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DILB20P-223TLF
Amphenol FCi
IC Socket, DIP20, 20 Contact(s), LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | COPPER ALLOY | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP20 | |
Housing Material | POLYAMIDE | |
Number of Contacts | 20 |
Alternate Parts for DILB20P-223TLF
This table gives cross-reference parts and alternative options found for DILB20P-223TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DILB20P-223TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DILB20P-223T | IC Socket, DIP20, 20 Contact(s) | Amphenol FCi | DILB20P-223TLF vs DILB20P-223T |
DILB20P-223TPT | IC Socket | Amphenol FCi | DILB20P-223TLF vs DILB20P-223TPT |
DILB20P-223TLF | DIP Socket, Stamped and Formed | Amphenol Communications Solutions | DILB20P-223TLF vs DILB20P-223TLF |
DILB-20P-223T | IC Socket, DIP20, 20 Contact(s) | Amphenol FCi | DILB20P-223TLF vs DILB-20P-223T |