Part Details for DIJ06T03-R by Biwin Technologies Co Ltd
Overview of DIJ06T03-R by Biwin Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for DIJ06T03-R
DIJ06T03-R CAD Models
DIJ06T03-R Part Data Attributes
|
DIJ06T03-R
Biwin Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DIJ06T03-R
Biwin Technologies Co Ltd
Slide Dip Switch, 6 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BIWIN TECHNOLOGIES CO LTD | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 6 mm | |
Body Height | 3.2 mm | |
Body Length or Diameter | 15.68 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 2000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |