Part Details for DIAMONDHFS-3/B by Diamond SA
Overview of DIAMONDHFS-3/B by Diamond SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for DIAMONDHFS-3/B
DIAMONDHFS-3/B CAD Models
DIAMONDHFS-3/B Part Data Attributes
|
DIAMONDHFS-3/B
Diamond SA
Buy Now
Datasheet
|
Compare Parts:
DIAMONDHFS-3/B
Diamond SA
Fiber Optic Connector, 900um, Multi Mode, Simplex,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIAMOND SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Fiber Size | 900um | |
IEC Conformance | NO | |
Insertion Loss | 0.6 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |