Part Details for DI840C by Diodes Incorporated
Overview of DI840C by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for DI840C
DI840C CAD Models
DI840C Part Data Attributes
|
DI840C
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DI840C
Diodes Incorporated
Rectifier Diode, 1 Element, 0.4A, 4000V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 6 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.4 A | |
Rep Pk Reverse Voltage-Max | 4000 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |