Part Details for DI4100 by Dionics Inc
Overview of DI4100 by Dionics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for DI4100
DI4100 CAD Models
DI4100 Part Data Attributes
|
DI4100
Dionics Inc
Buy Now
Datasheet
|
Compare Parts:
DI4100
Dionics Inc
Small Signal Bipolar Transistor, NPN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIONICS-USA INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DC Current Gain-Min (hFE) | 175 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 150 MHz |