Part Details for DI208S_R2_10001 by PanJit Semiconductor
Overview of DI208S_R2_10001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for DI208S_R2_10001
DI208S_R2_10001 CAD Models
DI208S_R2_10001 Part Data Attributes:
|
DI208S_R2_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DI208S_R2_10001
PanJit Semiconductor
Bridge Rectifier Diode, 2A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DI208S_R2_10001
This table gives cross-reference parts and alternative options found for DI208S_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DI208S_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBP08 | Bridge Rectifier Diode, 2A, 800V V(RRM), | Galaxy Microelectronics | DI208S_R2_10001 vs KBP08 |
DI208S_R2_00001 | Bridge Rectifier Diode, 2A, 800V V(RRM), | PanJit Semiconductor | DI208S_R2_10001 vs DI208S_R2_00001 |
2W08G | Bridge Rectifier Diode, 2A, 800V V(RRM), | JGD Semiconductors Co Ltd | DI208S_R2_10001 vs 2W08G |
RS206L | Bridge Rectifier Diode, 2A, 800V V(RRM), | Galaxy Microelectronics | DI208S_R2_10001 vs RS206L |
GBP208 | Bridge Rectifier Diode, 2A, 800V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | DI208S_R2_10001 vs GBP208 |
KBP208 | Bridge Rectifier Diode, 2A, 800V V(RRM), | JGD Semiconductors Co Ltd | DI208S_R2_10001 vs KBP208 |
KBP208G | Bridge Rectifier Diode, 2A, 800V V(RRM), | JGD Semiconductors Co Ltd | DI208S_R2_10001 vs KBP208G |