Part Details for DI2060 by Dionics Inc
Overview of DI2060 by Dionics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DI2060
DI2060 CAD Models
DI2060 Part Data Attributes:
|
DI2060
Dionics Inc
Buy Now
Datasheet
|
Compare Parts:
DI2060
Dionics Inc
Transistor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIONICS-USA INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DC Current Gain-Min (hFE) | 50 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 150 MHz |