Part Details for DI202S_R2_00001 by PanJit Semiconductor
Overview of DI202S_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DI202S_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-DI202S_R2_00001
|
Mouser Electronics | Bridge Rectifiers PEC/DI202S/TR/13"/HF/1.5K/SDIP/GPP/BRIDGE/LGDI-20SH/DI20S-QI02/PJ/// RoHS: Compliant | 0 |
|
$0.1390 / $0.1660 | Order Now |
DISTI #
DI202S_R2_00001
|
Avnet Silica | (Alt: DI202S_R2_00001) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DI202S_R2_00001
DI202S_R2_00001 CAD Models
DI202S_R2_00001 Part Data Attributes:
|
DI202S_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DI202S_R2_00001
PanJit Semiconductor
Bridge Rectifier Diode, 2A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DI202S_R2_00001
This table gives cross-reference parts and alternative options found for DI202S_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DI202S_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBP02 | Bridge Rectifier Diode, 2A, 200V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | DI202S_R2_00001 vs KBP02 |
2W02GM | Bridge Rectifier Diode, 2A, 200V V(RRM), | Taiwan Semiconductor | DI202S_R2_00001 vs 2W02GM |
RC202 | Bridge Rectifier Diode, 2A, 200V V(RRM), | JGD Semiconductors Co Ltd | DI202S_R2_00001 vs RC202 |
DI202S_T0_00001 | Bridge Rectifier Diode, 2A, 200V V(RRM), | PanJit Semiconductor | DI202S_R2_00001 vs DI202S_T0_00001 |
RS203 | Bridge Rectifier Diode, 2A, 200V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | DI202S_R2_00001 vs RS203 |
2W02G | Bridge Rectifier Diode, 2A, 200V V(RRM), | JGD Semiconductors Co Ltd | DI202S_R2_00001 vs 2W02G |
RS203 | Bridge Rectifier Diode, 2A, 200V V(RRM), | Galaxy Microelectronics | DI202S_R2_00001 vs RS203 |
KBP02 | Bridge Rectifier Diode, 2A, 200V V(RRM), | Galaxy Microelectronics | DI202S_R2_00001 vs KBP02 |