Datasheets
DHS74H7-0PN5 by:

7 CONTACT(S), STEEL, MALE, CIRCULAR CONNECTOR, RECEPTACLE

Part Details for DHS74H7-0PN5 by TE Connectivity

Overview of DHS74H7-0PN5 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HM2P70PN5114GFLF Amphenol Communications Solutions Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type B22, 110 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant
HM2P70PN5114N2LF Amphenol Communications Solutions Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B 22 with 110 Signal Pins and RoHS compatible
HM2P70PN511CGFLF Amphenol Communications Solutions Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type B22, 110 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant

Part Details for DHS74H7-0PN5

DHS74H7-0PN5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DHS74H7-0PN5 Part Data Attributes

DHS74H7-0PN5 TE Connectivity
Buy Now Datasheet
Compare Parts:
DHS74H7-0PN5 TE Connectivity 7 CONTACT(S), STEEL, MALE, CIRCULAR CONNECTOR, RECEPTACLE
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type CIRCULAR CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Coupling Type THREADED
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Option HERMETIC
Shell Material STEEL
Shell Size 7
Total Number of Contacts 7

Alternate Parts for DHS74H7-0PN5

This table gives cross-reference parts and alternative options found for DHS74H7-0PN5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DHS74H7-0PN5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DHS74H7-0PN5 CONNECTOR, 7 CONTACT(S), STEEL, MALE, CIRCULAR CONNECTOR, RECEPTACLE TE Connectivity / Deutsch DHS74H7-0PN5 vs DHS74H7-0PN5
Part Number Description Manufacturer Compare
DHS74H7-0PN5 CONNECTOR, 7 CONTACT(S), STEEL, MALE, CIRCULAR CONNECTOR, RECEPTACLE TE Connectivity / Deutsch DHS74H7-0PN5 vs DHS74H7-0PN5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DHS74H7-0PN5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DHS74H7-0PN5 by TE Connectivity

Select Manufacturer
Which Manufacturer of DHS74H7-0PN5 would you like to use for your alert(s)?
  • Please alert me when DHS74H7-0PN5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DHS74H7-0PN5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DHS74H7-0PN5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DHS74H7-0PN5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DHS74H7-0PN5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DHS74H7-0PN5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: