There are no models available for this part yet.
Overview of DHS200A15 by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DHS200A15 by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1776-2071-ND
|
DigiKey | DC DC CONVERTER 15V 201W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$183.7400 | Buy Now | |
DISTI #
436-DHS200A15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 200W 15V 13.4A Through Hole RoHS: Compliant | 1 |
|
$173.5200 / $183.7300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$152.4300 | Buy Now | ||
DISTI #
000000000003611898
|
Sager | Isolated DC/DC Converters - Through Hole 200W 15V 13.4A Through Hole Min Qty: 1 | 0 |
|
$166.7600 / $169.0500 | Buy Now |
CAD Models for DHS200A15 by Cosel USA Inc
Part Data Attributes for DHS200A15 by Cosel USA Inc
|
|
---|---|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
COSEL CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Cosel
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|