Part Details for DHPH-2-36-U-.110/.290/.430 by Adam Technologies Inc
Overview of DHPH-2-36-U-.110/.290/.430 by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DHPH-2-36-U-.110/.290/.430
DHPH-2-36-U-.110/.290/.430 CAD Models
DHPH-2-36-U-.110/.290/.430 Part Data Attributes
|
DHPH-2-36-U-.110/.290/.430
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
DHPH-2-36-U-.110/.290/.430
Adam Technologies Inc
Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.197 inch | |
Body Depth | 0.43 inch | |
Body Length | 0.9 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.29 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |
Alternate Parts for DHPH-2-36-U-.110/.290/.430
This table gives cross-reference parts and alternative options found for DHPH-2-36-U-.110/.290/.430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DHPH-2-36-U-.110/.290/.430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HBSTCM-530-D-18-H-145-001 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Major League Electronics | DHPH-2-36-U-.110/.290/.430 vs HBSTCM-530-D-18-H-145-001 |
STL1-0870VATT-24U | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | DHPH-2-36-U-.110/.290/.430 vs STL1-0870VATT-24U |
LTSHSM-530-D-02-H-V-001-TR-P | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Black Insulator, Receptacle | Major League Electronics | DHPH-2-36-U-.110/.290/.430 vs LTSHSM-530-D-02-H-V-001-TR-P |
HBSTCM-530-D-22-H-145-001 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Major League Electronics | DHPH-2-36-U-.110/.290/.430 vs HBSTCM-530-D-22-H-145-001 |
TSHSM-530-D-04-H-V-001-TR-P | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Black Insulator, Receptacle | Major League Electronics | DHPH-2-36-U-.110/.290/.430 vs TSHSM-530-D-04-H-V-001-TR-P |
90130-3436 | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Molex | DHPH-2-36-U-.110/.290/.430 vs 90130-3436 |
BSTCM-530-D-10-H-145-001 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Black Insulator, Receptacle | Major League Electronics | DHPH-2-36-U-.110/.290/.430 vs BSTCM-530-D-10-H-145-001 |
BSTCM-530-D-06-H-145-001 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Black Insulator, Receptacle | Major League Electronics | DHPH-2-36-U-.110/.290/.430 vs BSTCM-530-D-06-H-145-001 |
HSH36T | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle | Adam Technologies Inc | DHPH-2-36-U-.110/.290/.430 vs HSH36T |
BSTCM-530-D-22-H-145-001 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Black Insulator, Receptacle | Major League Electronics | DHPH-2-36-U-.110/.290/.430 vs BSTCM-530-D-22-H-145-001 |