Part Details for DH89154-BH300 by Temex Ceramics
Overview of DH89154-BH300 by Temex Ceramics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DH89154-BH300
DH89154-BH300 CAD Models
DH89154-BH300 Part Data Attributes
|
DH89154-BH300
Temex Ceramics
Buy Now
Datasheet
|
Compare Parts:
DH89154-BH300
Temex Ceramics
Pin Diode, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMEX COMPONENTS | |
Package Description | O-CXPM-F1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH VOLTAGE | |
Application | SWITCHING | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.2 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.35 Ω | |
Diode Res Test Current | 300 mA | |
Diode Res Test Frequency | 120 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO L BAND | |
JESD-30 Code | O-CXPM-F1 | |
Minority Carrier Lifetime-Nom | 10 µs | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | NEGATIVE-INTRINSIC-POSITIVE | |
Terminal Form | FLAT | |
Terminal Position | UNSPECIFIED |