Part Details for DH89129-BH200B by Rakon Limited
Overview of DH89129-BH200B by Rakon Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for DH89129-BH200B
DH89129-BH200B CAD Models
DH89129-BH200B Part Data Attributes
|
DH89129-BH200B
Rakon Limited
Buy Now
Datasheet
|
Compare Parts:
DH89129-BH200B
Rakon Limited
SILICON, PIN DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMEX COMPONENTS | |
Package Description | O-CRFM-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH VOLTAGE | |
Application | SWITCHING | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Capacitance-Max | 2.3 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.25 Ω | |
Diode Res Test Current | 300 mA | |
Diode Res Test Frequency | 120 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO VERY HIGH FREQUENCY | |
JESD-30 Code | O-CRFM-F3 | |
Minority Carrier Lifetime-Nom | 15 µs | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | NEGATIVE-INTRINSIC-POSITIVE | |
Terminal Form | FLAT | |
Terminal Position | RADIAL |