Part Details for DH82Q87SR173 by Intel Corporation
Overview of DH82Q87SR173 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DH82Q87SR173
DH82Q87SR173 CAD Models
DH82Q87SR173 Part Data Attributes
|
DH82Q87SR173
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
DH82Q87SR173
Intel Corporation
Microprocessor Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Technology | CMOS | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |