DH76047-70
Description: Variable Capacitance Diode, High Frequency to S Band, 11pF C(T), 20V, Silicon, Hyperabrupt, PLASTIC PACKAGE-4

Overview of DH76047-70 by Temex Ceramics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DH76047-70 by Temex Ceramics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DH76047-70 by Temex Ceramics

DH76047-70
Temex Ceramics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEMEX COMPONENTS
Package Description
PLASTIC PACKAGE-4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Min
20 V
Configuration
SEPARATE, 2 ELEMENTS
Diode Capacitance-Nom
11 pF
Diode Element Material
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
Frequency Band
HIGH FREQUENCY TO S BAND
JESD-30 Code
R-PDSO-G4
Number of Elements
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Variable Capacitance Diode Classification
HYPERABRUPT
Want to compare parts?
  1. DH76047-70
    Temex Ceramics
    Variable Capacitance Diode, High Frequency to S Band, 11pF C(T), 20V, Silicon, Hyperabrupt, PLASTIC PACKAGE-4
    VS

Alternate Parts for DH76047-70

This table gives cross-reference parts and alternative options found for DH76047-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DH76047-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DH76047-70 HF-S BAND, 11pF, 20V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, PLASTIC PACKAGE-4 Rakon Limited DH76047-70 vs DH76047-70
DH76047-70T10 Variable Capacitance Diode, High Frequency to S Band, 11pF C(T), 20V, Silicon, Hyperabrupt, PLASTIC PACKAGE-4 Temex Ceramics DH76047-70 vs DH76047-70T10
DH76047-70T3 HF-S BAND, 11pF, 20V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, PLASTIC PACKAGE-4 Rakon Limited DH76047-70 vs DH76047-70T3
Part Number Description Manufacturer Compare
DH76047-70 HF-S BAND, 11pF, 20V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, PLASTIC PACKAGE-4 Rakon Limited DH76047-70 vs DH76047-70
DH76047-70T10 Variable Capacitance Diode, High Frequency to S Band, 11pF C(T), 20V, Silicon, Hyperabrupt, PLASTIC PACKAGE-4 Temex Ceramics DH76047-70 vs DH76047-70T10
DH76047-70T3 HF-S BAND, 11pF, 20V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, PLASTIC PACKAGE-4 Rakon Limited DH76047-70 vs DH76047-70T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DH76047-70 by Temex Ceramics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DH76047-70 by Temex Ceramics

Select Manufacturer
Which Manufacturer of DH76047-70 would you like to use for your alert(s)?
  • Please alert me when DH76047-70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DH76047-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DH76047-70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DH76047-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DH76047-70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DH76047-70 by Temex Ceramics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: